CLV69x Series Barcode Scanners
SICK’s CLV69x scanners with built-in SMART+ code reconstruction technology can read contaminated and damaged barcodes
SICK’s CLV69x series fixed mount one-dimensional (1D) barcode scanners offer excellent reading performance, high-speed processing, and high reading accuracy. The autofocus function is based on built-in distance measurement technology and allows height-independent code reading within the reading field. Simple and user-friendly parameterization is guaranteed using the standard SOPAS ET operating system from SICK.
Due to built-in SMART+ code reconstruction technology, the CLV69x can read heavily contaminated or partially damaged barcodes, as well as those with a high angle of tilt. With its integrated tracking, the scanner can handle standard applications without an additional system controller. The innovative connectivity with built-in parameter storage enables fast, simple scanner replacement and easy integration into a variety of applications.
- Advanced SMART+ code reconstruction technology
- Flexible cloning plug technology
- Built-in tracking without the use of an additional system controller
- Large depth of field due to real-time autofocus
- Consistent, user-friendly SOPAS ET software
- CAN, Ethernet, and serial communications available on board (dependent on cloning plug variant)
- Flexible sorting, filtering, and logical functions
- Integrated LED bar graph with pushbuttons
- Pallet identification
- Warehousing
- Batch tracing
- Conveyor systems
- Industrial vehicles
- Narrow aisle trucks
- Document handling
- Mail sorting
CLV69x Series Barcode Scanners
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1056604 | FIXED MOUNT BARCODE SCANNERS, CL | 5 - Immediate | $34,877.09 | Wyświetl szczegóły |
![]() | ![]() | 1056600 | FIXED MOUNT BARCODE SCANNERS, CL | 5 - Immediate | $35,982.19 | Wyświetl szczegóły |
![]() | ![]() | 1056609 | CODEREAD OSCILL MIRR | 0 - Immediate | $45,313.47 | Wyświetl szczegóły |
![]() | ![]() | 1056601 | FIXED MOUNT BARCODE SCANNERS, CL | 1 - Immediate | $41,389.07 | Wyświetl szczegóły |
![]() | ![]() | 1056603 | CODEREAD OSCILL MIRR | 1 - Immediate | $46,983.35 | Wyświetl szczegóły |
![]() | ![]() | 1056611 | CODEREAD OSCILL MIRR | 0 - Immediate | $51,571.23 | Wyświetl szczegóły |